Similar




TX2SS-L-12V | |
|---|---|
DigiKey Part Number | TX2SS-L-12V-ND |
Manufacturer | |
Manufacturer Product Number | TX2SS-L-12V |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SS-L-12V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 1.44 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079J1103B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079J1103B301-ND | 2,64667 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,21200 € | 128,48 € |
| Unit Price without VAT: | 3,21200 € |
|---|---|
| Unit Price with VAT: | 3,82228 € |


