Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SS-6V-Z | |
|---|---|
DigiKey Part Number | TX2SS-6V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SS-6V-Z |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-6V | Panasonic Industry | 997 | 255-3958-5-ND | 2,74000 € | Parametric Equivalent |
| TX2SA-6V-W | Panasonic Industry | 0 | 255-TX2SA-6V-W-ND | 2,38316 € | Parametric Equivalent |
| TX2SA-6V-X | Panasonic Industry | 0 | TX2SA-6V-X-ND | 2,07304 € | Parametric Equivalent |
| TX2SA-6V-Y | Panasonic Industry | 0 | 255-TX2SA-6V-Y-ND | 2,38316 € | Parametric Equivalent |
| TX2SA-6V-Z | Panasonic Industry | 0 | TX2SA-6V-Z-ND | 2,36802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07304 € | 1.036,52 € |
| Unit Price without VAT: | 2,07304 € |
|---|---|
| Unit Price with VAT: | 2,46692 € |




