



TX2SS-3V-Z | |
|---|---|
DigiKey Part Number | 255-3831-2-ND - Tape & Reel (TR) 255-3831-1-ND - Cut Tape (CT) 255-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SS-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,50700 € | 25,07 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,31200 € | 115,60 € |
| 100 | 2,23270 € | 223,27 € |
| 250 | 2,13212 € | 533,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39544 € | 1.197,72 € |
| 1.000 | 2,31315 € | 2.313,15 € |
| 1.500 | 2,26630 € | 3.399,45 € |
| 2.500 | 2,20860 € | 5.521,50 € |
| 3.500 | 2,17139 € | 7.599,87 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

