TX2SL-L-24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 3,06394 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
TX-GULL
Relay Basics - Another Teaching Moment | DigiKey Electronics

TX2SL-L-24V

DigiKey Part Number
TX2SL-L-24V-ND
Manufacturer
Manufacturer Product Number
TX2SL-L-24V
Description
RELAY TELECOM DPDT 2A 24V
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TX2SL-L-24V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tube
Must Operate Voltage
18 VDC
Part Status
Obsolete
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
5.76 kOhms
Coil Current
4.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23079F1105B301TE Connectivity Potter & Brumfield Relays0V23079F1105B301-ND3,06394 €Similar
Obsolete
This product is no longer manufactured. View Substitutes