Similar
Similar




TX2SL-9V-Z | |
|---|---|
DigiKey Part Number | TX2SL-9V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX2SL-9V-Z |
Description | RELAY TELECOM DPDT 2A 9V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1006B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D1006B301-ND | 2,31098 € | Similar |
| V23079D2006B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079D2006B301-ND | 2,50058 € | Similar |


