Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SA-5V-TH | |
|---|---|
DigiKey Part Number | TX2SA-5V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-5V-TH-W | Panasonic Industry | 0 | 255-TX2SA-5V-TH-W-ND | 2,83024 € | Parametric Equivalent |
| TX2SA-5V-TH-X | Panasonic Industry | 0 | 255-TX2SA-5V-TH-X-ND | 2,78980 € | Parametric Equivalent |
| TX2SA-5V-TH-Y | Panasonic Industry | 0 | 255-TX2SA-5V-TH-Y-ND | 2,83024 € | Parametric Equivalent |
| TX2SA-5V-TH-Z | Panasonic Industry | 0 | 255-TX2SA-5V-TH-Z-ND | 2,78980 € | Parametric Equivalent |
| TX2SS-5V-TH | Panasonic Industry | 0 | 255-TX2SS-5V-TH-ND | 2,90700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,16400 € | 126,56 € |
| Unit Price without VAT: | 3,16400 € |
|---|---|
| Unit Price with VAT: | 3,76516 € |



