



TX2SA-48V | |
|---|---|
DigiKey Part Number | 255-3471-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-48V |
Description | RELAY TELECOM DPDT 2A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SA-48V Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 36 VDC |
Packaging Tube | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 8.53 kOhms |
Coil Current 5.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,62700 € | 36,27 € |
| 40 | 3,38350 € | 135,34 € |
| 80 | 3,26738 € | 261,39 € |
| 120 | 3,20133 € | 384,16 € |
| 280 | 3,06757 € | 858,92 € |
| 520 | 2,97329 € | 1.546,11 € |
| 1.000 | 2,87679 € | 2.876,79 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |



