Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TX2SA-3V-1 | |
|---|---|
DigiKey Part Number | TX2SA-3V-1-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-3V-1 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 220VA | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-3V | Panasonic Industry | 605 | 255-1787-5-ND | 3,20000 € | Similar |
| TX2SA-3V-1-W | Panasonic Industry | 0 | 255-TX2SA-3V-1-W-ND | 2,61408 € | Parametric Equivalent |
| TX2SA-3V-1-X | Panasonic Industry | 0 | TX2SA-3V-1-X-ND | 2,58272 € | Parametric Equivalent |
| TX2SA-3V-1-Y | Panasonic Industry | 0 | 255-TX2SA-3V-1-Y-ND | 2,61408 € | Parametric Equivalent |
| TX2SA-3V-1-Z | Panasonic Industry | 0 | TX2SA-3V-1-Z-ND | 2,27906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,88700 € | 115,48 € |
| Unit Price without VAT: | 2,88700 € |
|---|---|
| Unit Price with VAT: | 3,43553 € |



