



TX2SA-12V | |
|---|---|
DigiKey Part Number | 255-1035-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-12V |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SA-12V Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1003B301 | TE Connectivity Potter & Brumfield Relays | 153 | PB1057CT-ND | 2,98000 € | Similar |
| V23079D2003B301 | TE Connectivity Potter & Brumfield Relays | 155 | PB1081CT-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,96300 € | 19,63 € |
| 40 | 1,83125 € | 73,25 € |
| 80 | 1,76850 € | 141,48 € |
| 120 | 1,73283 € | 207,94 € |
| 280 | 1,66043 € | 464,92 € |
| 520 | 1,60946 € | 836,92 € |
| 1.000 | 1,55726 € | 1.557,26 € |
| 5.000 | 1,43578 € | 7.178,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



