



TX2-1.5V | |
|---|---|
DigiKey Part Number | 255-1892-ND |
Manufacturer | |
Manufacturer Product Number | TX2-1.5V |
Description | RELAY TELECOM DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TX2-1.5V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tube | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 16 Ohms |
Coil Current 93.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,32300 € | 23,23 € |
| 40 | 2,16650 € | 86,66 € |
| 80 | 2,09225 € | 167,38 € |
| 120 | 2,05000 € | 246,00 € |
| 280 | 1,96436 € | 550,02 € |
| 520 | 1,90402 € | 990,09 € |
| 1.000 | 1,84226 € | 1.842,26 € |
| 5.000 | 1,69850 € | 8.492,50 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

