



TQ4H-24V | |
|---|---|
DigiKey Part Number | TQ4H-24V-ND |
Manufacturer | |
Manufacturer Product Number | TQ4H-24V |
Description | RELAY TELECOM 4PDT 1A 24V |
Customer Reference | |
Detailed Description | Telecom Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ4H-24V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 2.06 kOhms |
Coil Current 11.7 mA | Base Product Number |

