



TQ4-5V-3 | |
|---|---|
DigiKey Part Number | 255-2290-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ4-5V-3 |
Description | RELAY TELECOM 4PDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 89 Ohms |
Coil Current 56.2 mA | Base Product Number |

