Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SS-L2-3V-Z

DigiKey Part Number
255-3845-2-ND - Tape & Reel (TR)
255-3845-1-ND - Cut Tape (CT)
255-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQ2SS-L2-3V-Z
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SS-L2-3V-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
46.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
64.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,96700 €29,67 €
252,83400 €70,85 €
502,73680 €136,84 €
1002,64320 €264,32 €
2502,52392 €630,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,43728 €1.218,64 €
1.0002,35354 €2.353,54 €
1.5002,30587 €3.458,81 €
2.5002,24716 €5.617,90 €
3.5002,20931 €7.732,59 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €