



TQ2SS-L2-24V | |
|---|---|
DigiKey Part Number | 255-2287-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L2-24V |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-L2-24V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 2.88 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,84900 € | 38,49 € |
| 25 | 3,67600 € | 91,90 € |
| 50 | 3,55000 € | 177,50 € |
| 100 | 3,42830 € | 342,83 € |
| 250 | 3,27364 € | 818,41 € |
| 500 | 3,16120 € | 1.580,60 € |
| 1.000 | 3,05256 € | 3.052,56 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

