



TQ2SS-L2-12V | |
|---|---|
DigiKey Part Number | 255-2285-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L2-12V |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-L2-12V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 1.03 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 11.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,56400 € | 35,64 € |
| 25 | 3,40280 € | 85,07 € |
| 50 | 3,28640 € | 164,32 € |
| 100 | 3,17380 € | 317,38 € |
| 250 | 3,03060 € | 757,65 € |
| 500 | 2,92652 € | 1.463,26 € |
| 1.000 | 2,82595 € | 2.825,95 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

