Similar




TQ2SS-L-9V-X | |
|---|---|
DigiKey Part Number | TQ2SS-L-9V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L-9V-X |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 1.16 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 7.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-L-9V | Panasonic Industry | 0 | TQ2SA-L-9V-ND | 2,98460 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24042 € | 1.120,21 € |
| Unit Price without VAT: | 2,24042 € |
|---|---|
| Unit Price with VAT: | 2,66610 € |


