Similar




TQ2SS-L-5V-Z | |
|---|---|
DigiKey Part Number | 255-2284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-L-5V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 14 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 357 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50332 € | 1.251,66 € |
| Unit Price without VAT: | 2,50332 € |
|---|---|
| Unit Price with VAT: | 2,97895 € |


