
TQ2SS-L-5V-W | |
|---|---|
DigiKey Part Number | 255-TQ2SS-L-5V-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SS-L-5V-W |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 125VA, 220W | Base Product Number |
Coil Current 14 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80328 € | 1.401,64 € |
| Unit Price without VAT: | 2,80328 € |
|---|---|
| Unit Price with VAT: | 3,33590 € |

