



TQ2SS-24V-Z | |
|---|---|
DigiKey Part Number | 255-3847-2-ND - Tape & Reel (TR) 255-3847-1-ND - Cut Tape (CT) 255-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SS-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-24V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM07GR | TE Connectivity Potter & Brumfield Relays | 11.196 | PB1090CT-ND | 4,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,23000 € | 32,30 € |
| 25 | 3,08520 € | 77,13 € |
| 50 | 2,97940 € | 148,97 € |
| 100 | 2,87730 € | 287,73 € |
| 250 | 2,74752 € | 686,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65316 € | 1.326,58 € |
| 1.000 | 2,56201 € | 2.562,01 € |
| 1.500 | 2,51011 € | 3.765,16 € |
| 2.500 | 2,44619 € | 6.115,48 € |
| 3.500 | 2,40498 € | 8.417,43 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

