Image for TQ2SL-L2-9V-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SL-L2-9V-W

DigiKey Part Number
255-TQ2SL-L2-9V-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SL-L2-9V-W
Description
RELAY TELECOM DPDT 1A 9V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Must Operate Voltage
6.75 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
405 Ohms
Coil Current
22.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,93790 €1.468,95 €
Manufacturers Standard Package
Unit Price without VAT:2,93790 €
Unit Price with VAT:3,49610 €