
TQ2SL-L2-3V-W | |
|---|---|
DigiKey Part Number | 255-TQ2SL-L2-3V-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L2-3V-W |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93790 € | 1.468,95 € |
| Unit Price without VAT: | 2,93790 € |
|---|---|
| Unit Price with VAT: | 3,49610 € |

