Similar




TQ2SL-L-24V-Z | |
|---|---|
DigiKey Part Number | TQ2SL-L-24V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L-24V-Z Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 5.76 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 4.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1462037-0 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1462037-0-ND | 2,97944 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76832 € | 1.384,16 € |
| Unit Price without VAT: | 2,76832 € |
|---|---|
| Unit Price with VAT: | 3,29430 € |


