



TQ2SA-L2-5V-X | |
|---|---|
DigiKey Part Number | 255-TQ2SA-L2-5V-XTR-ND - Tape & Reel (TR) 255-TQ2SA-L2-5V-XCT-ND - Cut Tape (CT) 255-TQ2SA-L2-5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-5V-X |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 500 mA | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 178 Ohms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 28.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,56400 € | 35,64 € |
| 25 | 3,40280 € | 85,07 € |
| 50 | 3,28640 € | 164,32 € |
| 100 | 3,17380 € | 317,38 € |
| 250 | 3,03060 € | 757,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92652 € | 1.463,26 € |
| 1.000 | 2,82595 € | 2.825,95 € |
| 1.500 | 2,76871 € | 4.153,06 € |
| 2.500 | 2,69820 € | 6.745,50 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

