TQ2SA-L-24V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,97944 €
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-L-24V-Z

DigiKey Part Number
TQ2SA-L-24V-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SA-L-24V-Z
Description
RELAY TELECOM DPDT 500MA 24V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-L-24V-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Tape & Reel (TR)
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
500 mA
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
5.76 kOhms
Load - Max Switching
250VA, 440W
Base Product Number
Coil Current
4.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-1462037-0TE Connectivity Potter & Brumfield Relays07-1462037-0-ND2,97944 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,79410 €1.397,05 €
Manufacturers Standard Package
Unit Price without VAT:2,79410 €
Unit Price with VAT:3,32498 €