



TQ2SA-5V-X | |
|---|---|
DigiKey Part Number | 255-TQ2SA-5V-XTR-ND - Tape & Reel (TR) 255-TQ2SA-5V-XCT-ND - Cut Tape (CT) 255-TQ2SA-5V-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-5V-X |
Description | RELAY TELECOM DPDT 500MA 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,46080 € | 36,52 € |
| 50 | 1,41080 € | 70,54 € |
| 100 | 1,36250 € | 136,25 € |
| 250 | 1,30108 € | 325,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25646 € | 628,23 € |
| 1.000 | 1,21333 € | 1.213,33 € |
| 1.500 | 1,18877 € | 1.783,16 € |
| 2.500 | 1,15853 € | 2.896,33 € |
| 3.500 | 1,13902 € | 3.986,57 € |
| 5.000 | 1,11869 € | 5.593,45 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |








