



TQ2SA-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-4.5V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-4.5V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-4.5V-Z |
Description | RELAY TELECOM DPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-4.5V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,01500 € | 20,15 € |
| 25 | 1,92400 € | 48,10 € |
| 50 | 1,85840 € | 92,92 € |
| 100 | 1,79470 € | 179,47 € |
| 250 | 1,71380 € | 428,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65502 € | 827,51 € |
| 1.000 | 1,59818 € | 1.598,18 € |
| 1.500 | 1,56582 € | 2.348,73 € |
| 2.500 | 1,52598 € | 3.814,95 € |
| 3.500 | 1,50027 € | 5.250,94 € |
| 5.000 | 1,47349 € | 7.367,45 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

