Similar




TQ2SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SA-12V-ZTR-ND - Tape & Reel (TR) 255-TQ2SA-12V-ZCT-ND - Cut Tape (CT) 255-TQ2SA-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SA-12V-Z |
Description | RELAY TELECOM DPDT 500MA 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-12V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,76520 € | 44,13 € |
| 50 | 1,70460 € | 85,23 € |
| 100 | 1,64630 € | 164,63 € |
| 250 | 1,57212 € | 393,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51816 € | 759,08 € |
| 1.000 | 1,46604 € | 1.466,04 € |
| 1.500 | 1,43636 € | 2.154,54 € |
| 2.500 | 1,39982 € | 3.499,55 € |
| 3.500 | 1,37624 € | 4.816,84 € |
| 5.000 | 1,35168 € | 6.758,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |












