



TQ2H-L2-12V | |
|---|---|
DigiKey Part Number | TQ2H-L2-12V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-L2-12V |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2H-L2-12V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,14920 € | 78,73 € |
| 50 | 3,04160 € | 152,08 € |
| 100 | 2,93740 € | 293,74 € |
| 250 | 2,80492 € | 701,23 € |
| 500 | 2,70858 € | 1.354,29 € |
| 1.000 | 2,61552 € | 2.615,52 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

