



TQ2-L2-24V | |
|---|---|
DigiKey Part Number | 255-1009-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L2-24V |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L2-24V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 1.92 kOhms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 12.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,89160 € | 47,29 € |
| 50 | 1,82660 € | 91,33 € |
| 100 | 1,76410 € | 176,41 € |
| 250 | 1,68456 € | 421,14 € |
| 500 | 1,62678 € | 813,39 € |
| 1.000 | 1,57090 € | 1.570,90 € |
| 5.000 | 1,44836 € | 7.241,80 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |






