



TQ2-L2-12V-3 | |
|---|---|
DigiKey Part Number | TQ2-L2-12V-3-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L2-12V-3 |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 720 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,62580 € | 131,29 € |
| Unit Price without VAT: | 2,62580 € |
|---|---|
| Unit Price with VAT: | 3,12470 € |

