



TQ2-L-9V | |
|---|---|
DigiKey Part Number | 255-4213-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L-9V |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L-9V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 9VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 810 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 11.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,02300 € | 30,23 € |
| 25 | 2,88680 € | 72,17 € |
| 50 | 2,78780 € | 139,39 € |
| 100 | 2,69230 € | 269,23 € |
| 250 | 2,57084 € | 642,71 € |
| 500 | 2,48260 € | 1.241,30 € |
| 1.000 | 2,39730 € | 2.397,30 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

