
TQ2-2M-3V | |
|---|---|
DigiKey Part Number | 255-TQ2-2M-3V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-2M-3V |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 50°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,98120 € | 149,06 € |
| Unit Price without VAT: | 2,98120 € |
|---|---|
| Unit Price with VAT: | 3,54763 € |

