



TQ2-12V | |
|---|---|
DigiKey Part Number | 255-1002-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-12V |
Description | RELAY TELECOM DPDT 1A 12V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-12V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2H-12V | Panasonic Industry | 677 | 255-2259-ND | 2,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,57760 € | 39,44 € |
| 50 | 1,52360 € | 76,18 € |
| 100 | 1,47130 € | 147,13 € |
| 250 | 1,40500 € | 351,25 € |
| 500 | 1,35680 € | 678,40 € |
| 1.000 | 1,31021 € | 1.310,21 € |
| 5.000 | 1,20802 € | 6.040,10 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |










