Similar
Similar




TN2-L-3V | |
|---|---|
DigiKey Part Number | TN2-L-3V-ND |
Manufacturer | |
Manufacturer Product Number | TN2-L-3V |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 110W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1462038-9 | TE Connectivity Potter & Brumfield Relays | 0 | 1-1462038-9-ND | 2,26177 € | Similar |
| V23079C1108B301 | TE Connectivity Potter & Brumfield Relays | 3.409 | V23079C1108B301-ND | 3,63000 € | Similar |



