



TK1-L2-3V | |
|---|---|
DigiKey Part Number | 255-2850-ND |
Manufacturer | |
Manufacturer Product Number | TK1-L2-3V |
Description | RELAY GENERAL PURPOSE SPDT 2A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440VA | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |

