



TK1-1.5V | |
|---|---|
DigiKey Part Number | TK1-1.5V-ND |
Manufacturer | |
Manufacturer Product Number | TK1-1.5V |
Description | RELAY GEN PURPOSE SPDT 2A 1.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tube | Must Release Voltage 0.15 VDC |
Part Status Obsolete | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440VA | Coil Resistance 16 Ohms |
Coil Current 93.8 mA | Base Product Number |
Coil Type Non Latching |

