



TH637 | |
|---|---|
DigiKey Part Number | 1110-3385-ND |
Manufacturer | |
Manufacturer Product Number | TH637 |
Description | COUNTER 6 CHAR 115-120V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 115 ~ 120VAC Panel Mount |
Category | Display Type Decade Wheel |
Manufacturer Panasonic Industrial Automation Sales | Input Type Voltage |
Series | Voltage - Supply 115 ~ 120VAC |
Packaging Bulk | Reset Non-Resettable |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Quick Connect - 0.187" (4.7mm) |
Time Format 99999.9hrs | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 6 | Weight 0.177 lb (80.29 g) |

