
TH144U902 | |
|---|---|
DigiKey Part Number | TH144U902-ND |
Manufacturer | |
Manufacturer Product Number | TH144U902 |
Description | COUNTER 6 CHAR 24V PANEL MOUNT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 24VAC Panel Mount |
Category | Input Type Voltage |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 24VAC |
Series | Reset Non-Resettable |
Packaging Bulk | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Time Counter (Hour Meter) | Termination Style Quick Connect - 0.187" (4.7mm) |
Operating Mode Up | Operating Temperature -10°C ~ 50°C |
Time Format 99999.9hrs | Weight 0.32 lb (145.15 g) |
Number of Characters Per Row 6 | Base Product Number |
Display Type Decade Wheel |

