
TH-246 | |
|---|---|
DigiKey Part Number | TH-246-ND |
Manufacturer | |
Manufacturer Product Number | TH-246 |
Description | COUNTER 5 CHAR 110V PANEL MT |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 110VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type Decade Wheel |
Manufacturer Panasonic Industrial Automation Sales | Input Type Voltage |
Series | Voltage - Supply 110VAC |
Packaging Bulk | Reset Front Panel |
Part Status Obsolete | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Quick Connect - 0.187" (4.7mm) |
Time Format 9999.9hrs | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 5 | Weight 0.331 lb (150.14 g) |

