Time Counter (Hour Meter) 115 ~ 120VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Time Counter (Hour Meter) 115 ~ 120VAC Panel Mount
TH-147U
TH-147U

TH-147U

DigiKey Part Number
1110-3292-ND
Manufacturer
Manufacturer Product Number
TH-147U
Description
COUNTER 6 CHAR 115-120V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 115 ~ 120VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
115 ~ 120VAC
Series
Reset
Non-Resettable
Packaging
Bulk
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Quick Connect - 0.187" (4.7mm)
Operating Mode
Up
Operating Temperature
-10°C ~ 50°C
Time Format
99999.9hrs
Weight
0.32 lb (145.15 g)
Number of Characters Per Row
6
Base Product Number
Display Type
Decade Wheel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.