
SU-79 | |
|---|---|
DigiKey Part Number | SU-79-ND |
Manufacturer | |
Manufacturer Product Number | SU-79 |
Description | NPN AUTO-TEACHING REMOTE AMP |
Customer Reference | |
Detailed Description | Remote Sensitivity Sensor Amplifier |
Category | Amplifier Type Remote Sensitivity |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Output Type NPN |
Packaging Box | Current - Supply 35 mA |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |

