
ST4-C12EX | |
|---|---|
DigiKey Part Number | ST4-C12EX-ND |
Manufacturer | |
Manufacturer Product Number | ST4-C12EX |
Description | CONTROL SAFETY SINGLE BEAM 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Single Beam 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | Single Beam | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Solid State (2) | |
Auxiliary Outputs and Type | Solid State (4) | |
Contact Rating @ Voltage | - | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Circular, Spring Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Features | Display, Muting Lamp Output | |
Approval Agency | CE, cULus, TUV | |
Weight | 0.529 lb (239.95 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,61000 € | 650,61 € |
| Unit Price without VAT: | 650,61000 € |
|---|---|
| Unit Price with VAT: | 774,22590 € |

