
SL-N15 | |
|---|---|
DigiKey Part Number | SL-N15-ND |
Manufacturer | |
Manufacturer Product Number | SL-N15 |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 7.874" ~ 118.110" (20cm ~ 3m) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 7.874" ~ 118.110" (20cm ~ 3m) | |
Sensing Method | Through-Beam | |
Output Configuration | - | |
Mounting Type | Chassis Mount | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 10ms | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |

