
SH-82G | |
|---|---|
DigiKey Part Number | SH-82G-ND |
Manufacturer | |
Manufacturer Product Number | SH-82G |
Description | SENSOR OPTICAL MODULE WIRE LEADS |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 0.394" ~ 0.551" (10mm ~ 14mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 0.394" ~ 0.551" (10mm ~ 14mm) | |
Sensing Method | Reflective | |
Output Configuration | NPN - Open Collector | |
Mounting Type | - | |
Current - Supply | 35 mA | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 600µs | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |

