
SH-32R | |
|---|---|
DigiKey Part Number | 1110-2060-ND |
Manufacturer | |
Manufacturer Product Number | SH-32R |
Description | SENSOR REFLECTIVE 100MM |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 118.10" (3m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |

