
SG-C1-21 | |
|---|---|
DigiKey Part Number | 1110-3506-ND |
Manufacturer | |
Manufacturer Product Number | SG-C1-21 |
Description | ENABLE GRIP SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | - | |
Switch Function | Off-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,09000 € | 342,09 € |
| Unit Price without VAT: | 342,09000 € |
|---|---|
| Unit Price with VAT: | 407,08710 € |

