



SFS6-L-DC48V-D | |
|---|---|
DigiKey Part Number | SFS6-L-DC48V-D-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-L-DC48V-D |
Description | RELAY SAFETY 6PST 6A 48V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | PC Pin | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 10.4 mA | |
Coil Power | 500mW | |
Coil Resistance | 4.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,67680 € | 1.233,84 € |
| Unit Price without VAT: | 24,67680 € |
|---|---|
| Unit Price with VAT: | 29,36539 € |

