
SFS6-DC18V | |
|---|---|
DigiKey Part Number | 255-SFS6-DC18V-ND |
Manufacturer | |
Manufacturer Product Number | SFS6-DC18V |
Description | SFS6 RELAY (SLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 18VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 27.8 mA | |
Coil Power | 500mW | |
Coil Resistance | 648 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,39980 € | 869,99 € |
| Unit Price without VAT: | 17,39980 € |
|---|---|
| Unit Price with VAT: | 20,70576 € |

