



SFS4-SFD-R | |
|---|---|
DigiKey Part Number | 255-6218-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-SFD-R |
Description | RELAY SOCKET 10 POS DIN RAIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | SFS Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 16,67700 € | 166,77 € |
| 30 | 15,77867 € | 473,36 € |
| 50 | 15,37780 € | 768,89 € |
| 100 | 14,84940 € | 1.484,94 € |
| 250 | 14,17824 € | 3.544,56 € |
| 500 | 13,69048 € | 6.845,24 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |


