


SFS4-L-DC24V | |
|---|---|
DigiKey Part Number | SFS4-L-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-L-DC24V |
Description | RELAY SAFETY 6PST 6A 24V |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFS4-L-DC24V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Industrial Automation Sales | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Obsolete | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Current 20.8 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.15 kOhms |
Features Lighted Indicator | Base Product Number |

